TMS-SCE-3/32-2.0-9

TMS-SCE-3/32-2.0-9

Part Aliases: TE Connectivity | Raychem 6632750001  
Enhance cable organization with our TMS-SCE-3/32-2.0-9 white shrink tubing. With a shrink ratio of 3:1 and an overall length of 2 inches, it securely fits cables ranging from .032 to .075 inches in diameter. This ladder-style tubing is RoHS compliant and designed to withstand temperatures from -55 to 135 °C (-67 to 275 °F). Perfect for labeling and identifying wires, it offers a reliable solution for various applications in need of efficient cable management. Elevate your organization with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/32-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:6632750001
SKU:RYCTMS-SCE-3/32-2.0-9
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:2.4 mm / .093 in
Recovered Inside Diameter:.7 mm / .031 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:7-1195227-1,6632750001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: