D1-125-055-030
Dzus®; Quarter-Turn Stud, Wing, Plastic, Natural
These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.
Product Category: | |
---|---|
Manufacturer: | SouthCo |
Manufacturer Part Number: | D1-125-055-030 |
Color: | Black |
Material: | Plastic |
Drive Type: | Wing |
SKU: | SOUD1-125-055-030 |
Self-ejecting: | No |
Stud Length (L): | 13.97 |
Type: | Stud |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |