D1-004-914-010

Dzus®; Quarter-Turn Receptacle, 2.30 - 2.75mm (.091 - .109 in) Frame Thickness, Plastic, Natural

These versatile, economical quarter turn fasteners for high-volume light-duty applications provide a low installed cost, attractive aesthetics, and more generous tolerance ranges than other quarter turn fasteners. Built-in detents indicate full engagement, while a spring-action feature provides a degree of vibration resistance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: D1-004-914-010
Color: Black
Material: Plastic
SKU: SOUD1-004-914-010
DFCI Number: 4604-R14-BK
Installation: Snap-in
Max Outer Panel Thickness: 2.75
Min. Outer Panel Thickness: 2.3
Receptacle Style: Snap-In
Type: Receptacle

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: