180-015-273L000

Female High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-273L000
Series:180
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:24-26 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-015-273L000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/10/2017110117 - Change of metal clip inside the insulator to improve the
retention of the contact once inserted.
Download