M5600-00000E-020BG
PRESS XDCR M5600-00000E-020BG
Enhance your pressure monitoring capabilities with this high-performance Wireless Pressure Transducer, perfect for a variety of applications. Boasting an impressive accuracy of ±.25% FSO, this sensor provides reliable and precise measurements. Operating flawlessly in temperatures ranging from -20 to 85°C (-4 to 185°F), it is suitable for both indoor and outdoor use. Powered by a 3V supply voltage and featuring a 24-bit ADC I2C output, it ensures efficient data transmission. With a 1/4 MBSPP port fitting and a gage pressure type, it is versatile and easy to install. Rest assured of its quality and environmental friendliness, as it is ROHS compliant. Upgrade your pressure sensing experience with this cutting-edge device.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors M5600-00000E-020BG |
Accuracy: | ±.25 % FSO |
Sensor Type: | Wireless Pressure Transducer |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Supply Voltage: | 3 V |
Port Fitting: | 1/4 MBSPP |
Output: | 24-bit ADC I2C |
Operating Pressure: | 20 bar |
Pressure Type: | Gage |
SKU: | TSS10202003-00 |
series: | MEAS M5600 |
Port Material: | 17-4PH |
Dimensions: | 24 x 24 x 69 mm / .94 x .94 x 2.71 in |
Proof Pressure Range: | 2X Rated |
Options: | Adhesive Label |
Supplier Product: | Pressure Transducers |
Part Alias: | 10202003-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |