154N-100G-R

100 PSIG RIBBON CABLE MV PRESSURE SENSOR

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements in rugged environments, this sensor offers reliable performance with an output of 100 mV. Featuring a gage sensor style and operating pressure of 100 psi, it's perfect for a wide range of applications. With an operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, you can trust in its durability and environmental friendliness. Easy to install with an O-Ring Mount package, this sensor is a valuable addition to any industrial setup. Keep your operations running smoothly with this high-quality pressure sensor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 154N-100G-R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:O-Ring Mount
Output:100 mV
Operating Pressure:100 psi
Supply Current:1.5 mA
Sensor Style:Gage
SKU:TSS154N-100G-R
series:MEAS 154 Series
Electrical Connection:Ribbon Cable
Dimensions:Dia 18.97 x 13.8 mm / Dia .746 x .54 in
Proof Pressure Range:3X
Options:No Tube
Non-Linearity:± .1 %
Supplier Product:Media Isolated Pressure Sensors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: