86-005G-RT
5 PSIG RIBBON CABLE MV PRESSURE SENSOR
Enhance pressure monitoring with our Media Isolated mV Output Pressure Sensor, designed for precision and reliability in diverse applications. Operating seamlessly in extreme temperatures ranging from -40°C to 125°C (-40°F to 257°F), this sensor guarantees optimal performance even in harsh environments. Featuring an O-Ring Mount package and Gage sensor style, it ensures easy installation and accurate readings. With a 100 mV output and an operating pressure of 5 psi, it provides real-time data with high sensitivity. Boasting RoHS compliance and consuming only 1.5 mA of supply current, it not only meets industry standards but also promotes energy efficiency. Elevate your pressure sensing capabilities with this advanced sensor, perfect for a wide range of industrial and commercial uses.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-005G-RT |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 5 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-005G-RT |
series: | MEAS 86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | Vent Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |