86-015G-R
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Elevate your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise performance in a variety of applications, this sensor boasts a rugged construction and reliable operation in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a convenient O-Ring Mount package, it is easily installable for seamless integration. With a Gage sensor style and 15 psi operating pressure, it provides accurate readings with a 100 mV output. Rest assured of its compliance with RoHS standards, making it not only efficient but also environmentally friendly. Experience advanced pressure monitoring with this unparalleled sensor.
Product Category: | |
Manufacturer: | TE Connectivity | Sensors |
Manufacturer Part Number: | TE Connectivity | Sensors 86-015G-R |
Sensor Type: | Media Isolated mV Output Pressure Sensors |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Package: | O-Ring Mount |
Output: | 100 mV |
Operating Pressure: | 15 psi |
Supply Current: | 1.5 mA |
Sensor Style: | Gage |
SKU: | TSS86-015G-R |
series: | MEAS DP86 Series |
Electrical Connection: | Ribbon Cable |
Dimensions: | Dia 15.82 x 11.4 mm / Dia .622 x .448 in |
Proof Pressure Range: | 3X |
Options: | No Tube |
Non-Linearity: | ± .1 % |
Supplier Product: | Media Isolated Pressure Sensors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Product Change Notice Download |