| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 210-162 |
| SKU: | WAG210-162 |
210-162
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| WAGO 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| WAGO 1861 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.063 Finished Fit Panel Thickness (inches) | ![]() |
| | WAGO 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| WAGO PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| WAGO 2199-1032-AL | HEX FEMALE STANDOFF 5/16 HEX X 2-1/2 LENGTH | ![]() |
| WAGO TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| WAGO 2001-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-405 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2002-1681 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2002-1761 | 3-CONDUCTOR CARRIER TERMI | ![]() |
| WAGO 2002-800 | EMPTY COMPONENT PLUG HOUSING | ![]() |


