| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-243 |
| Part Aliases: | 2160243 |
| SKU: | WAG216-243 |
216-243
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| WAGO 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| WAGO 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| WAGO PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| WAGO 231-303/107-000 | FEMALE CONNECTOR | ![]() |


