| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 51238931 |
| SKU: | WAG51238931 |
51238931
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 200277-4 | BLOCK,50 POSN,M SERIES | ![]() |
| WAGO 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| WAGO 207152-1 | 6 POS SQ GRID METRIMATE-PLUG | ![]() |
| WAGO 61227-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| WAGO 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| WAGO T100F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, 1.00" (25.4mm) x 100', polyethylene, natural. | ![]() |


