| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors HAT-1000-S |
| SKU: | XYSHAT-1000-S |
HAT-1000-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| Misc. Generic Sensors 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| Misc. Generic Sensors 165167 | PG WIRE PIN 22-16 | ![]() |
| Misc. Generic Sensors 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Misc. Generic Sensors 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Misc. Generic Sensors 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| Misc. Generic Sensors 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| Misc. Generic Sensors 19013-0033 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Loose in a Bag | ![]() |
| Misc. Generic Sensors 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Misc. Generic Sensors TM1SF10M4 | Push-Button Cable Tie Mount, .25" Hole Dia, .13" Max Panel, .2" Max Tie Width, PA66, White | ![]() |


