| Attribute | Value |
|---|---|
| Manufacturer: | Zierick |
| Manufacturer Part Number: | Zierick 1154 |
| SKU: | ZIE1154 |
1154
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Zierick 1623783-6 | SQM7 220R 5% (WIRE) | ![]() |
| Zierick 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| Zierick 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| Zierick 6437288-6 | 26POS,AMP SUPERSEAL 1.0MM,PIN HSG ASSY | ![]() |
| Zierick 8322 | LED SPACER | ![]() |
| Zierick 10-89-7061 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Zierick 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Zierick 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Zierick 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
| Zierick 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Zierick 75757-5241 | MX150 Dual Row Header, Vertical, 8 Circuits, 1.25 | ![]() |
| Zierick 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |


