| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/2 BK016 |
| Part Aliases: | F2211/2 BK016 |
| SKU: | ALPFIT221-1/2-BLK-150 |
FIT-221-1/2 BK016
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 316041-2 | DYNAMIC D-5 REC CONT. M L/P | ![]() |
| Alpha Wire 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| Alpha Wire 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Alpha Wire 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG, Bag | ![]() |
| Alpha Wire 76170-3036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Alpha Wire BSV18X-LY | Butt Splice, 22 “ 18 AWG, vinyl insulated, standard package. | ![]() |
| Alpha Wire DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Alpha Wire HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Alpha Wire LCB6-14-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Alpha Wire LCC6-14AWF-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |


