| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/8 CL103 |
| Part Aliases: | F2211/8 CL103 |
| SKU: | ALPFIT221-1/8-CLR-25X4 |
FIT-221-1/8 CL103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Alpha Wire 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| Alpha Wire 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| Alpha Wire 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Alpha Wire 31888 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Alpha Wire 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Alpha Wire 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| Alpha Wire 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Alpha Wire 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Alpha Wire 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Alpha Wire 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Alpha Wire 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Alpha Wire P10-8RHT6-L | High Temperature Ring Terminal, 12 “ 10 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Alpha Wire PV10-8LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, bulk package. | ![]() |


