P10-8RHT6-L

High Temperature Ring Terminal, 12 – 10 AWG, #8 stud size, non-insulated, standard package.

Enhance your high-temperature electrical connections with our durable Ring Terminal, meticulously crafted for reliability in demanding environments. Designed for 12-10 AWG wires with a #8 stud size, this non-insulated terminal boasts a maximum operating temperature of 343°C (650°F) and can handle voltages of up to 2000V. Its copper construction, tin-plated finish, and beveled barrel ensure optimal conductivity and corrosion resistance. With RoHS compliance and a standard package, it's the perfect choice for professionals in need of top-quality components for their projects. Elevate your electrical work with our Ring Terminal, a key player in our comprehensive lineup of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-8RHT6-L
Maximum Operating Temperature:343 °C, 650 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-8RHT6-L
Supplier Product:Ring Terminals
Overall Length mm:19.8 (mm)
Stud Hole Size In:4/25 (In.)
Overall Length In:0.78 (In.)
Minimum Wire Insulation Diameter In:0.17 (In.)
Inside Diameter In:0.13 (In.)
Sub Brand:Pan-Term
Color Code:Silver
Inside Diameter mm:3.3 (mm)
Tongue Thickness In:0.04 (In.)
Tongue Length mm:2 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Width mm:7.9 (mm)
Tongue Thickness mm:1 (mm)
Finish Coating:Tin-Plated
Overall Width In:0.31 (In.)
Stud Hole Size mm:4 (mm)
Wire Strip Length In:0.28 (In.)
Insulation Diameter mm:5.6 (mm)
Flammability Rating:UL 587-H
Overall Width mm:7.9 (mm)
Tongue Width In:0.31 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Maximum Copper Conductor Size AWG SOL:#10 AWG
Minimum Wire Insulation Diameter mm:4.3 (mm)
Tongue Length In:0.08 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG STR:#10 AWG
Insulation Diameter In:0.22 (In.)
Wire Strip Length mm:7.1 (mm)
Minimum Copper Conductor Size AWG SOL:#14 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: