1-1318983-6
DYNAMIC D-5200 HDR H ASSY 4P
Enhance your industrial connectivity with the DYNAMIC D-5200 HDR H ASSY 4P, part of the Dynamic 5000 Series. This UL and CSA compliant header connector, featuring a plug gender and two rows, ensures reliable power transmission on printed circuit boards. With a 10.16 mm pitch and silver contact plating, it guarantees efficient signal transfer, suitable for applications demanding high amperage. The black polyester housing with UL 94V-0 flammability rating offers robust protection, while the right-angle mount orientation and 1.15-inch connector height provide versatile installation options. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding industrial environments. With 20 units in a package, it is a convenient choice for assembly. RoHS compliant and halogen-free, it meets stringent environmental standards, making it a sustainable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1318983-6 |
Series: | Dynamic 5000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Silver |
Pitch: | 10.16 mm, .4 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | 10.16 mm, .4 in |
Keying: | XX |
Package Quantity: | 20 |
Contact Amperage: | 45 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Tail Length: | .148 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
Connector Height: | 1.15 in, 29.36 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0640 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power |
Connector Length: | 22.56 mm, .888 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 1.77 in, 45 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 100 µin, 2.54 µm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Silver |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1318983-6 |
SKU: | AMP1-1318983-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | PCN-22-023355 - Dual Sourcing. Affecting customers purchasing from Brazil only. Adding TE Japan for alternative manufacturing source. PN is currently in series production at that location. |
Download |
09/01/2022 | P-22-022210 - Un/Mating Spec Change. Mating/un-mating force specification are changed as shown in page 2 of attached document. To achieve the required low mate/un-mating force, concentration of lubricant applied to the terminal surface in the manufacturing process are changed. Due to the demand from the market for low mating/un-mating force, design changes and specification will be made to improve performance |
Download |
03/18/2022 | P-22-022141 - Add New Manufacturing location. Following Part Numbers will be manufactured by Automation machine in Japan supplier. |
Download |
07/03/2020 | E-20-008345 - Document Clarification. To clarification explanation for production drawing. | Download |
03/29/2020 | P-20-018582 - Manufacturing Location change. Plating location change from Japan to China(TECC). Last order date:2020/03/29 | Download |
11/30/2018 | E-18-006323 - Product Improvement. This change is only for Ag plating. HDR contact Ag plating is changed to bright from semi-bright. As the result of evaliation, There are few infulence by changing. Au plating is not changed. | Download |
09/18/2017 | P-16-013952 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on May 2017. New plant will start Mass Production on Sep 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
04/15/2014 | P-13-009011 - Manufacturing location change. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |