3-1123309-2
DYNAMIC D-5 HDR H ASSY 4P XY
Experience seamless connectivity with our DYNAMIC D-5 HDR H ASSY 4P XY, a key player in the Dynamic 5000 Series. Crafted with precision and meeting UL and CSA standards, this Header connector boasts a Plug gender and robust Polyester - GF housing. With two rows of four gold-plated Tab contacts, it ensures reliable power transmission with a voltage rating of 630 V AC/DC and a contact amperage of 45 A. Featuring a Latch lock type and Right Angle mount orientation, it guarantees secure and space-efficient board mounting with Through Hole - Solder termination. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's ideal for industrial applications. Trust in its quality, backed by LR7189 and E28476 certifications, while also being halogen-free and RoHS compliant. Elevate your connectivity solutions with this high-performance Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1123309-2 |
Series: | Dynamic 5000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | 10.16 mm, .4 in |
Voltage: | 630 V AC, 630 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | 10.16 mm, .4 in |
Keying: | XY |
Package Quantity: | 15 |
Lock Type: | Latch |
Contact Amperage: | 45 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
Connector Height: | 24.06 mm, .947 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0640 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power |
Connector Length: | 1.15 in, 29.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 1.65 in, 42.16 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1123309-2 |
SKU: | AMP3-1123309-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |