1-917542-3

DYNAMIC D-5 S/ROW HDR ASY 4P V

Enhance your power connection system with the Dynamic D-5 S/ROW HDR ASY 4P V, a high-quality header designed for efficient board mounting. Compliant with CSA and UL standards, this plug connector features gold-plated contacts for reliable conductivity and a durable polyester housing in sleek black. With a current rating of 30A and a voltage tolerance of up to 630V AC/DC, it ensures robust performance in industrial settings. The straight contact layout and 1.25-inch connector height make it suitable for power transmission in wire-to-board applications. Its latch and keying mechanisms provide secure mating alignment, while the through-hole solder termination method ensures easy installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is perfect for demanding environments. RoHS compliant and halogen-free, it prioritizes safety and environmental responsibility. Each package includes 10 units, offering convenience for your assembly needs. Elevate your connectivity solutions with the Dynamic 5000 Series header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-917542-3
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: 10.16 mm, .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: X
Package Quantity: 10
Lock Type: Latch
Contact Amperage: 30 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
Panel Mount Type: Screw Mount
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 1.95 in, 49.68 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 12.4 mm, .488 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-917542-3
SKU: AMP1-917542-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download