Enhance your connectivity with the CST-100 II Housing 19 POS, a versatile solution for power and signal transmission. Made from durable Nylon-GF, this receptacle connector features 19 contacts in a single row, suitable for wire-to-wire applications. With a crimp termination method and a pitch of 2.54mm, it offers secure and efficient assembly. Operating at temperatures ranging from -55 to 105°C, it guarantees reliable performance in various environments. Its UL 94V-0 flammability rating ensures safety, while its natural color blends seamlessly with any setup. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connections with the CST-100 II Housing 19 POS for seamless and dependable operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1375820-9
Color:Natural
Amperage:7 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:19
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:48.77
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:19
Housing Color:Natural
GPL:104
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3234
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:1.92 in, 48.77 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1375820-9
SKU:AMP1-1375820-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: