1-1393642-6
V42254B2240C963=PC612 FEDERLEI
Enhance your connectivity with the V42254B2240C963=PC612 FEDERLEI Connector Assembly, designed for seamless board-to-board integration in your electronic systems. Featuring 64 signal-transmitting positions in three rows with a pitch of 2.54mm, this receptacle connector ensures reliable data transmission. Crafted with phosphor bronze contacts and UL 94V-0 rated materials, it guarantees durability and safety. With a vertical mount orientation and wire wrap termination method, it offers easy installation for signal circuit applications. The 10.6mm connector height and DIN 41612 backplane interface compatibility make it ideal for various setups. RoHS compliant and operating in a wide temperature range from -55 to 105°C, this connector is a trusted solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1393642-6 |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Wire Wrap |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 64 |
Mount Orientation: | Vertical |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Connector Height: | 10.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Make First / Break Last: | No |
Termination Post Length: | 13 mm, .512 in |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B2240C963;1-1393642-6 |
SKU: | AMP1-1393642-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |