This Eurocard Type C Pin Assembly is designed for reliable board-to-board connectivity in electronic systems. Featuring a right-angle mount orientation with 64 contacts arranged in three rows, it ensures efficient signal transmission with a current rating of 1.5 A. The gold-plated contacts and UL 94V-0 rated glass-filled polyester housing guarantee high performance and safety. With a pitch of 2.54 mm, it offers precise alignment and easy installation on PCBs. Operating in a wide temperature range from -55 to 105 °C, this assembly is suitable for various industrial applications. Its DIN 41612 backplane interface and compliance with RoHS standards further enhance its versatility and environmental sustainability. Perfect for data and device connectivity, this connector is the ideal solution for your PCB interconnection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650951-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Glass Filled Polyester
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN Post
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.003 µm
PCB Retention:Without
Contact Termination Plating Thickness:.1 - .2 µm, 3.93 - 7.87 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.62 mm, .496 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:With
Make First / Break Last:Yes
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5650951-5
SKU:AMP5650951-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: