1-1393644-7

V42254B1100C963=PC612 MESSERLE

Part Aliases: TE Connectivity V42254B1100C963  
Experience seamless data transmission with the V42254B1100C963=PC612 MESSERLE Connector Assembly. This UL 94V-0 compliant plug features 64 phosphor bronze contacts, ensuring reliable connectivity in signal applications. With a right-angle body orientation and through-hole solder termination, it offers secure mounting on a 1.6mm thick PCB. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its tray packaging and DIN 41612 backplane interface make handling and installation convenient. Ideal for board-to-board connections, it guarantees efficient signal transmission in electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393644-7
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:64
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:3 mm
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.62 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D399
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Make First / Break Last:No
Termination Post Length:.118 in, 3 mm
Position Locations Loaded:Every even pitch
DIN Level:I
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:V42254B1100C963 1-1393644-7
SKU:AMP1-1393644-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/21/2016P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail.Download