5536406-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
This ASSY,PIN,EUROCARD "C" board connector, featuring a right angle plug design, is a reliable and efficient component for signal circuit applications. With a high voltage rating of 250 VAC and amperage of 1.5 A, it offers secure connectivity for your electronic systems. UL 94V-0 standards compliance ensures safety and quality, while the gold-plated copper alloy contacts guarantee optimal signal transmission. Its through-hole solder termination method and board mount orientation make for easy and secure installation. The 64-pin, 2-row configuration with a pitch of 2.54 mm suits standard Eurocard/DIN 41612 backplane interfaces. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and DIN Level II certification ensure reliable performance in various environments. With RoHS compliance, this connector is environmentally friendly. Perfect for board-to-board applications, it is a crucial component in data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536406-5 |
Color: | Gray |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C, 221 °F |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Mount Angle: | Right Angle |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 64 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | .13 in, 3.3 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.1 mm, .437 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 64 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | Without |
Termination Post Length: | .13 in, 3.3 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536406-5 |
SKU: | AMP5536406-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |