| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1617037-3 |
| Series: | CII HFW5A |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 27 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 5 A |
| Input Voltage: | 5 VDC |
| SKU: | AMP1-1617037-3 |
1-1617037-3
Specifications
Detailed Description
Enhance your circuit board with the reliable CII HFW5A relay, featuring a 2 Form C (DPDT) contact configuration for versatile connectivity. With a low coil resistance of 27 Ω and a 5 VDC coil voltage, this component ensures efficient operation. Equipped with 2 C/O contacts and a 5 A contact current rating, it offers robust performance for signal and communication applications. The PC pin termination type facilitates easy installation, making it a convenient choice for your electronic projects. Please note that this relay is not RoHS compliant. Elevate your relay game with the HFW5A model.


