1-1703506-1

8POS, MCON 1.2 LL TAB SEALED COD A

Enhance your automotive wiring setup with this MCON Interconnection System, designed for optimal performance and durability. The housing for male terminals features a single row design with a 4mm (.157 in) pitch, perfect for signal circuit applications. Crafted from PBT GF material in a sleek black finish, the connector ensures reliable operation in a wide temperature range from -40 to 125°C (-40 to 257°F). With eight positions and a 14V DC voltage rating, it offers seamless connectivity for your vehicle's electrical components. Sealable and serviceable, this connector is a must-have accessory for any automotive enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1703506-1
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 14 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 8
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Wire
Length: 1.583 in
Cable Exit Angle: 180°
Height: 16.25 mm, .64 in
Width: 1.732 in, 44 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1703506-1
SKU: AMP1-1703506-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: