Enhance your automotive connectivity with this high-performance housing for female terminals, designed for seamless wire-to-board or wire-to-device installations. Featuring a 2.54mm pitch and 50 positions across 2 rows, this connector ensures reliable signal transmission in demanding environments. With a voltage rating of 14V DC and a wide operating temperature range of -40 to 85°C (-40 to 185°F), it's built to withstand harsh conditions. The black PA GF body, measuring 2.647 inches in length and 0.27 inches in height, offers durability without compromising on space efficiency. Incorporating essential design elements such as polarization, terminal position assurance, and a primary locking feature, this connector guarantees secure and error-free connections. Whether for automotive or industrial applications, its compliance with RoHS standards underscores its environmental responsibility. Elevate your assembly processes with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1703941-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Row Spacing: .217 in, .248 in, 5.5 mm, 6.3 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 50
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: 2.647 in
Cable Exit Angle: 180°
Height: .27 in, 6.85 mm
Width: 16.5 mm, .65 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1703941-1
SKU: AMP1-1703941-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: