1-172129-1
FF 250 REC HSG 1P NYLON NAT
Easily assemble your electrical connections with our FF 250 terminal housing. Made of durable nylon in a natural color, this straight receptacle accommodates two terminals with a 6mm pitch. Designed for cable mount installation, it offers a secure and reliable connection. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this housing is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-172129-1 |
Housing Material: | Nylon |
Pitch: | .236 in, 6 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1-172129-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 28.5 mm / 1.12 in |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |