| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1877285-2 |
| Series: | Economy Power |
| Amperage: | 7.5 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.999 in, 50.77 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .306 in, 7.78 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1877285-2 |
| SKU: | AMP1-1877285-2 |
1-1877285-2
Specifications
Detailed Description
Experience reliable power connectivity with our Economy Power series PCB Mount Header. This straight orientation connector, featuring 12 contacts in a single row, is designed for through-hole solder termination. With a housing made of durable Polybutylene Terephthalate, it ensures secure and stable performance in various applications. The brass contacts, with a contact amperage of 7.5A and tin plating, guarantee efficient power transmission. Meeting UL 94V-0 flammability standards, this black connector is ideal for appliances and other power-critical systems. Its vertical mount orientation and compact dimensions make it suitable for space-constrained PCB layouts. Trust in its quality construction and operating temperature range of -25 to 105°C (-13 to 221°F) for seamless functionality in demanding environments. RoHS compliant for environmental responsibility, it offers peace of mind in your power connections. Whether for industrial machinery or consumer electronics, this connector ensures dependable performance in every application. Elevate your power connectivity with our Economy Power PCB Mount Header.


