1744357-4
3.96 EP SHROUDED HDR ASSY 4P W
Enhance your power connections with our Economy Power series PCB connector. Featuring a durable nylon housing in a natural color, this board mount connector is designed for vertical orientation with a single row of 4 brass pin contacts, suitable for power applications. With a contact pitch of 3.96mm and contact termination through soldering, it ensures secure and reliable connections on a 1.6mm thick PCB. Operating in a wide temperature range from -25 to 105°C, it meets UL 94V-0 flammability standards for safety. This connector, part of our Wire to Board system, is ideal for appliances and other power circuit applications. RoHS compliant and with a contact amperage rating of 8A, it guarantees performance and reliability in every use. Upgrade your PCB assembly with this efficient and cost-effective connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744357-4 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 12 mm, .472 in |
PCB Retention Type: | Tab |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.219, 30.97 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .306 in, 7.78 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744357-4 |
SKU: | AMP1744357-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |