1-2013519-0
DYNAMIC D3900 H-HDR ASSY 10P X TYPE-A
Enhance your connectivity with the Dynamic 3000 Series D3900 H-HDR Assembly. Featuring a 10-position X Type-A header connector, this component is designed for seamless integration onto circuit boards. With gold-plated contacts ensuring optimal signal transmission and a robust polyester housing in sleek black, it offers both durability and high performance. The 7.5mm pitch allows for efficient board mounting, while the right-angle orientation and latch lock ensure secure connections. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various industrial applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for power and signal circuitry, it comes in a package of 20 units, making it a convenient choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2013519-0 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .295 in, 7.5 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | X |
Package Quantity: | 20 |
Lock Type: | Latch |
Contact Amperage: | 14.5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13 mm, .511 in |
PCB Retention Type: | Retention Leg |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | Y266 |
Preloaded: | Yes |
Contact Layout: | Inline |
Connector Length: | 2.98 in, 75.7 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 20.9 mm, .822 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2013519-0 |
SKU: | AMP1-2013519-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |