316516-5

DYNAMIC 3500 HDR ASSY 12P V

Enhance connectivity with the DYNAMIC 3500 HDR ASSY 12P V from the Dynamic 3000 Series. This UL and CSA certified Header connector, with a durable Polyester - GF housing in sleek black, offers reliable performance in power and signal applications. Featuring 12 straight contact tabs, it ensures secure board mount assembly through solder termination. With a high amperage rating of 15A and a voltage capacity of 600V AC/DC, it guarantees efficient power transmission. Operating in a wide temperature range from -55 to 105°C, it's suitable for industrial environments. Its vertical mount orientation and 2-row design facilitate easy installation on 1.6mm thick PCBs. With a compact size, measuring 1.27 inches in length and 0.715 inches in width, it's ideal for wire-to-board systems. This connector complies with RoHS standards and is halogen-free, making it environmentally friendly. Elevate your connectivity solutions with this versatile and high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316516-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .2 in, 5.08 mm
Package Quantity: 15
Contact Amperage: 15 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.27 in, 32.48 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 18.17 mm, .715 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 316516-5
SKU: AMP316516-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/13/2024 PCN-23-192344 - Alternative resin added
1. Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. 2. Create new PCN with obsoleting the existing one (PCN No.: PCN-23-184184), due to the typo error for the first ship day.
Download
11/13/2023 PCN-23-184184 - Material change. Please be aware of an upcoming alternative resin material add to the listed part numbers. (Alternative resin Description: KINGFA PBT-RG151, BK012) Product spec, customer drawing, and UL file number (E28476) are not changed
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download