2-179552-4
DYNAMIC D-3200S TAB HSG 4P K/Y
Introducing the DYNAMIC D-3200S TAB HSG 4P K/Y, a stalwart of the Dynamic 3000 Series. This robust housing, constructed from UL 94V-0 rated Polyester with Glass Fibers, is designed for reliability in demanding environments. With four contact positions and a single row layout, it offers efficient connectivity for power and signal applications. The sleek black housing, featuring a 5.08mm pitch, not only ensures secure connections but also enhances aesthetics. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a dependable choice for various industrial settings. Whether you're dealing with power transmission or data transfer, this Plug connector, compliant with RoHS standards, guarantees performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-179552-4 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Tab |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-179552-4 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.6 mm / 1.322 in |
Length: | 33.19 mm / 1.649 in |
Width: | 12.7 mm / .499 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |