1-2103172-1
Plug Assembly, 350A, MSD
Enhance your automotive power connectivity with this high-performance Plug Assembly from our MSD series. Designed for female terminals, this housing features a single row with two positions, ensuring efficient power transmission. With a robust body made of PA GF, it can handle up to 450V DC, making it suitable for various voltage architectures. The orange color and integrated primary locking feature add visual appeal and security, while the sealable design ensures reliable performance in challenging environments. Meeting RoHS compliance standards, this assembly is not only environmentally friendly but also durable, with an operating temperature range of -40 to 65°C. Ideal for automotive applications, it offers a versatile and dependable solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2103172-1 |
Series: | High Power Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 450 V DC |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | P15 |
Packaging: | Package |
Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | J719 |
Length: | 4.37 in |
Cable Exit Angle: | Other |
Height: | 109.9 mm, 4.32 in |
Width: | 2.31 in, 58.9 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Orange |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-2103172-1 |
SKU: | AMP1-2103172-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. |
Download |