Enhance your automotive power connections with this durable Plug Assembly, capable of handling up to 350A of current. Crafted from high-quality PA GF material in a natural finish, it guarantees reliable performance in even the most demanding environments. This essential accessory, part of the High Power Connector System, ensures seamless integration for your power transmission needs. With an operating temperature range of -40 to 65°C (-40 to 149°F), it's suitable for a wide range of applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your automotive connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2103212-1
Color: Natural
Series: High Power Connector System
Accessory Type: Other
Body Material: PA GF
Package Quantity: 1
GPL: P15
Operating Temperature Range: -40 - 149 °F, -40 - 65 °C
GPL Description: Automotive
Product Code: J719
ECCN: EAR99
Material Flammability Standard: None
Part Aliases: 1-2103212-1
SKU: AMP1-2103212-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: