2103172-8
Plug Assembly, 200A, MSD
Enhance your automotive assembly with this high-power Plug Assembly, designed for optimal performance in demanding environments. Featuring a 200A capacity and vibrant orange hue for easy identification, this essential accessory ensures seamless connectivity in wire-to-wire and wire-to-board configurations. Crafted for durability and reliability, it complies with RoHS standards, guaranteeing environmental responsibility without compromising on quality. With an extensive operating temperature range of -40 to 85°C (-40 to 185°F), it offers versatility for various applications, including those requiring lead-free solder processes. USCAR industry standard and ECCN EAR99 compliance further attest to its suitability for automotive use. Elevate your connector system with this indispensable component, available in a convenient single package quantity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2103172-8 |
Color: | Orange |
Series: | High Power Connector System |
Accessory Type: | Other |
Package Quantity: | 1 |
GPL: | P15 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | J719 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Part Aliases: | 2103172-8 |
SKU: | AMP2103172-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |