2103234-1
Service Cap
Shield your high power connectors with this vibrant yellow Service Cap, designed for optimal protection in automotive applications. Crafted from durable PA GF material, this Cover Assembly ensures reliable performance and longevity. With no Strain Relief, it offers a sleek and efficient solution for your connector needs. Each package includes one unit, meeting automotive industry standards for quality and compliance. Lead-free solder processes have not been reviewed for this product, but rest assured, it upholds RoHS compliance. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2103234-1 |
Color: | Yellow |
Series: | High Power Connector System |
Accessory Type: | Cover Assembly |
Strain Relief: | No Strain Relief |
Body Material: | PA GF |
Package Quantity: | 1 |
GPL: | P15 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | J719 |
Part Aliases: | 2103234-1 |
SKU: | AMP2103234-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |