1-2141847-2

CARRIER,RECEPTCALE HSG, 36POS,ASSY

Easily connect and secure female terminals with this 36-position receptacle housing assembly from the AMP MCP 1.5K Connector System. Designed for automotive applications, this housing features a 4mm pitch, 36V DC voltage rating, and IP2B ingress protection. With UL 94-HB flammability standard compliance and a durable PBT GF construction, it ensures reliable performance in harsh environments. The integrated polarization and terminal position assurance guarantee proper mating, while the orange housing color and compact dimensions make it easy to identify and install. Suitable for signal circuit applications, this housing is serviceable and RoHS compliant, meeting industry standards for environmental responsibility. Perfect for wire-to-board and wire-to-device connections in industrial and commercial transportation settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2141847-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.157 in, 4 mm
Voltage:36 V DC
IP Rating:IP2B
Polarization:Yes
Body Material:PBT GF
Number of Positions:36
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Board, Wire-to-Device
Length:1.779 in
Cable Exit Angle:Other
Height:1.063 in, 27 mm
Width:1.161 in, 29.5 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Orange
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1-2141847-2
SKU:AMP1-2141847-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: