Enhance your automotive, truck, bus, or off-road terminals with our AMP MCP 1.5K CONTACT. Designed for optimal performance, this contact features a reliable crimp termination method with tin plating, ensuring secure and efficient connectivity. With an amperage rating of 13A and a wire size compatibility of 1-1.5mm², it's perfect for a wide range of applications. The F-Crimp design and Locking Lance feature provide added stability, while the receptacle splice type allows for easy installation. Operating in temperatures ranging from -40 to 130°C (-40 to 266°F), this contact guarantees durability in any environment. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418410-1
Amperage:13 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418410-1
series:AMP MCP Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:2.2 - 2.4 mm / .086 - .094 in
Wire Size Search:1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: