Enhance your automotive connections with our MCP 1.5K contact, designed for reliable performance in demanding environments. With a contact amperage of 15A and a termination method of crimping, these connectors ensure secure and efficient power transmission. The tin plating offers excellent conductivity, while the operating temperature range of -40 to 140°C (-40 to 284°F) makes them suitable for a wide range of applications. Engineered for wire sizes ranging from 1 to 1.5mm², these contacts feature F-Crimp technology and a locking lance for added durability. Perfect for automotive, truck, bus, and off-road use, they meet RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your connectivity with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534334-3
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1534334-3
series:AMP MCP Connector System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:2.2 - 2.4 mm / .086 - .094 in
Wire Size Search:1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: