| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176089-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176089-2 |
1-2176089-2
| Heilind Number: | AMP1-2176089-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176089-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a power rating of 0.166W and a resistance of 14KΩ with an ultra-accurate tolerance of 0.1%. Designed for surface mount applications, its compact 0603 size ensures seamless integration onto your PCB. Crafted with thin film technology, it guarantees high performance and stability, even in demanding environments. With a rated voltage of 100V and two solder termination points, it offers reliable connectivity for your circuitry. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is the ideal choice for critical applications where accuracy and performance are paramount. Elevate your designs with the Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


