| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176091-5 |
1-2176091-5
| Heilind Number: | AMP1-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RP 2A 0.25W resistor. With a resistance of 80.6 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it's suitable for various applications. The surface mount design and solder termination make for easy installation, while its compact 0805 size and thin film element type offer efficiency without compromising on quality. Trust in its 25PPM temperature coefficient and 1K RL for consistent and stable operation. Upgrade your resistor needs with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


