1-2236343-5
3POS, MCON 1.2 LL REC SEALED
Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device applications. This female terminal housing, with a single row and 4mm pitch, offers reliable signal transmission in demanding environments. Featuring a robust PA GF body in sleek black, it ensures durability and IP6K9K-rated sealing, ideal for automotive use. With three positions and a 12V DC voltage rating, it meets the most common power requirements in vehicles. The housing, measuring .748 inches in length, .591 inches in height, and 1.043 inches in width, provides a compact yet efficient solution. Its 180° cable exit angle and terminal position assurance guarantee secure connections, while its operating temperature range of -40 to 150°C ensures performance in extreme conditions. RoHS compliant and serviceable, this connector accessory is a must-have for your automotive projects. Elevate your connectivity standards with the MCON Interconnection System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2236343-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Cable Exit Angle: | 180° |
Height: | 15 mm, .591 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-2236343-5 |
SKU: | AMP1-2236343-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |