1-2236954-5
5POS, MCON 1.2 LL TAB SEALED COD A
Introducing the MCON Interconnection System, a versatile Wire to Board and Wire-to-Device connector solution designed for automotive applications. This housing accommodates 5 male terminals with a 4mm (.157 in) pitch, ideal for signal circuits, with a voltage rating of 14 V DC. Crafted from durable PA GF material in a sleek black finish, it ensures reliable performance in a wide operating temperature range from -40 to 150 °C (-40 to 302 °F). Featuring a 180° cable exit angle and a compact design with dimensions of 1.11 in length, 1.732 in width, and .642 in height, it offers easy integration in tight spaces. With a primary locking feature on the terminal for secure connection, this connector is sealable and serviceable, meeting RoHS compliance standards for environmental responsibility. Upgrade your automotive connectivity with the MCON series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2236954-5 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.11 in |
Cable Exit Angle: | 180° |
Height: | 16.3 mm, .642 in |
Width: | 1.732 in, 44 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-2236954-5 |
SKU: | AMP1-2236954-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |