| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282042-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 220 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 394 |
| Packaging: | Box, Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0319 |
| Wire Size: | .5 - .75 mm² |
| Contact Layout: | Inline |
| Connector Length: | 10.8 mm, .43 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-282042-4 |
| SKU: | AMP1-282042-4 |
1-282042-4
| Heilind Number: | AMP1-282042-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282042-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMP MONO-SHAPE P.C.B.CONN2P.GL, a vital component in the RAST 5 IDC Connectors series. Crafted from durable nylon housing in a striking red hue, this connector ensures reliable power transmission with its Insulation Displacement Crimp termination method. Featuring two brass contact positions with a pitch of 5 mm, it can handle up to 6 A of current at 220 V AC. With a UL 94V-0 flammability standard and an operating temperature range of -25 to 105 °C, this connector is suitable for various appliance applications. Its tin-plated contact mating area guarantees efficient conductivity, while the shrouded header type and mating retention provide secure connections. Whether for industrial or commercial use, this connector is a dependable solution for your Wire to Board setups.


