| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292133-2 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.016 in, 25.8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292133-2 |
| SKU: | AMP1-292133-2 |
1-292133-2
| Heilind Number: | AMP1-292133-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292133-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT P/HDR ASSY BOX V 12P W/O KI connector. Designed for efficiency, this 12-contact, single-row header assembly features durable Nylon 6/6 housing, brass contacts with tin plating, and a 2mm pitch for secure Through Hole - Solder mounting on PCBs. With an amperage rating of 4A and voltage compatibility up to 125V AC/DC, it ensures reliable performance in a wide range of applications. The natural housing color, UL 94V-0 flammability standard, and operating temperature range of -30 to 105°C (-22 to 221°F) make it suitable for diverse environments. This connector, part of our Wire to Board system, is ideal for power and signal circuit applications, offering easy assembly with Pick and Place cover feature. RoHS compliant and quality tested, it guarantees safety and performance, meeting the demands of modern electronic connectivity. With 200 pieces per package, it's a cost-effective solution for your connectivity needs. Upgrade to our AMP CT P/HDR ASSY BOX V 12P W/O KI for seamless and efficient PCB connections.


