1-350780-9
04P UMNL V0 CAP HSG BLACK
Enhance your power and signal connections with Universal MATE-N-LOK Connectors. Designed for versatile applications, these connectors feature a durable Nylon housing in black, meeting CSA and UL standards for reliability. With a panel-mount design and crimp termination method, installation is a breeze on panels ranging from .03 to .09 inches in thickness. Each connector contains four pin contacts, suitable for power and signal transmission at up to 600 V AC. Operating efficiently in temperatures from -55 to 105°C, they are ideal for various environments. VDE tested and RoHS compliant, these connectors ensure both safety and environmental responsibility. Elevate your connectivity solutions with the Universal MATE-N-LOK series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350780-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 1.08 in |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | 1.05 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .3 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350780-9 |
SKU: | AMP1-350780-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |