1-480276-0
06P CMNL CAP HSG P/M NATL
Enhance your power and signal connections with our Commercial MATE-N-LOK series panel-mount connector. Designed for reliability, this connector features a durable nylon housing in a natural color, meeting CSA and UL standards for safety. With a crimp termination method and a .202-inch pitch, it offers secure connectivity for up to 6 pin contacts. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications in appliances and beyond. This housing is RoHS compliant, ensuring environmental responsibility. Trust in its quality for your wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480276-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .202 in, 5.1 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .24 in, 6.09 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480276-0 |
SKU: | AMP1-480276-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |