2-520272-2
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Enhance your electrical connections with these ultra-fast .110/.125 assembly receptacles in vibrant red. Designed for efficiency and durability, they feature brass contacts with tin plating and a sturdy nylon insulation material. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for various environments. Compatible with 18-22 AWG wires, these straight orientation receptacles offer a secure F-crimp connection. Their closed barrel design accepts wire insulation up to .12 inches (3.05 mm) in diameter, ensuring a reliable fit. RoHS compliant and part of the Quick Disconnects product line, they are a trusted choice for your connectivity needs. Elevate your projects with these high-quality receptacles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-520272-2 |
Color: | Red |
Series: | Ultra-Fast 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 18.7 mm, .735 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .11 in, .125 in, 2.8 mm, 3.18 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .12 in, 3.05 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2-520272-2 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Listed |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |