Enhance connectivity with this comprehensive 50-position B Slot Plug Kit from the CHAMP Docking Connectors series. Designed for seamless integration, the kit includes a black housing made of durable Polyphenylene Oxide, ensuring reliable performance in various environments. With a contact plating of gold for optimal conductivity, this connector kit accommodates round jacketed cables and discrete wires, offering versatility in signal applications. The kit's cable mount design facilitates easy installation, while its screwlocks ensure secure mating. Operating within a wide temperature range and compliant with RoHS standards, this kit is a dependable solution for your connectivity needs. Packaged in a box with 200 units, it is perfect for use in commercial or industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5229912-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Plug
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .425 in, 8.89 - 10.8 mm
Package Quantity:200
Cover Material:Polyethylene, Polyphenylene Oxide
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Box
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Protective Cover:With
Slot Type:B
Accepts Cable Diameter:10.8 mm, .425 in
Part Aliases:1-5229912-1
SKU:AMP1-5229912-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download